ADM3078EARZ, Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 2.97 V to 3.63 V, NSOIC-8, -40 °C to 85 °C

Фото 1/3 ADM3078EARZ, Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 2.97 V to 3.63 V, NSOIC-8, -40 °C to 85 °C
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 280 руб.
Добавить в корзину 2 шт. на сумму 2 940 руб.
Посмотреть аналоги20
Номенклатурный номер: 8016040172
Артикул: ADM3078EARZ
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Приемопередатчики RS232, RS485, RS422

ADM3078E is 3.3V, low power data transceiver with ±15KV ESD protection suitable for full- and half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and it is comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases. Applications includes power/energy metering, industrial control, lighting systems, telecommunications, security systems and instrumentation.

• TIA/EIA RS-485/RS-422 compliant
• ±15KV ESD protection on RS-485 input/output pins
• True fail-safe receiver inputs
• Hot-swap input structure on DE and active-low RE pins
• Outputs high-Z when disabled or powered off
• Common-mode input range from -7V to +12V, thermal shutdown and short-circuit protection
• Half duplex communication, 16Mbps data rate
• Driver/receiver enable, low power shutdown, 256 nodes on bus
• 8-lead standard small outline package (SOIC
• N)
• Operating temperature range from -40°C to +85°C

Технические параметры

Количество Выводов 8вывод(-ов)
Количество Приводов 1драйвер(-ов)
Количество Приемников 1Receivers
Максимальная Рабочая Температура 85 C
Максимальное Напряжение Питания 3.63В
Минимальная Рабочая Температура -40 C
Минимальное Напряжение Питания 2.97В
Стиль Корпуса Привода NSOIC
Тип Интерфейса ИС RS422, RS485
Тип Устройства RS422/RS485 Приемопередатчик
Универсальный Номер Микросхемы ADM3078E
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Base Product Number ADM3078 ->
Data Rate 16Mbps
Duplex Half
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
Protocol RS422, RS485
REACH Status REACH Unaffected
Receiver Hysteresis 100mV
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type Transceiver
Voltage - Supply 3V ~ 3.6V
Automotive No
Data Transmission Topology Multipoint
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards RS-422|RS-485
Isolation No
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 3.6
Maximum Supply Current (mA) 1.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Drivers per Line 1@RS-422|256@RS-485
Number of Receiver Enables 1
Number of Receivers 1
Number of Receivers per Line 10@RS-422|256@RS-485
Number of Transceivers 1
Number of Transmitter Enables 1
Number of Transmitters 1
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Receiver Communication Type RS-422|RS-485
Receiver Signal Type Differential
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-422|RS-485
Transmitter Signal Type Differential
Typical Single Supply Voltage (V) 3.3
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Interface Circuit Standard 1 RS-422/RS-485
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SOIC N
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 3.6(V)
Single Supply Voltage (Min) 3(V)
Single Supply Voltage (Typ) 3.3(V)
Supply Current 1.5(mA)
Вес, г 0.2

Техническая документация

Datasheet
pdf, 459 КБ
Datasheet
pdf, 453 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем