ADM3078EARZ-REEL7, Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 2.97 V to 3.63 V, NSOIC-8, -40 °C to 85 °C

Фото 1/4 ADM3078EARZ-REEL7, Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 2.97 V to 3.63 V, NSOIC-8, -40 °C to 85 °C
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 320 руб.
от 25 шт.1 240 руб.
Добавить в корзину 2 шт. на сумму 3 000 руб.
Посмотреть аналоги1
Номенклатурный номер: 8016040173
Артикул: ADM3078EARZ-REEL7
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Приемопередатчики RS232, RS485, RS422

ADM3078E is 3.3V, low power data transceiver with ±15KV ESD protection suitable for full- and half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and it is comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases. Applications includes power/energy metering, industrial control, lighting systems, telecommunications, security systems and instrumentation.

• TIA/EIA RS-485/RS-422 compliant
• ±15KV ESD protection on RS-485 input/output pins
• True fail-safe receiver inputs
• Hot-swap input structure on DE and active-low RE pins
• Outputs high-Z when disabled or powered off
• Common-mode input range from -7V to +12V, thermal shutdown and short-circuit protection
• Half duplex communication, 16Mbps data rate
• Driver/receiver enable, low power shutdown, 256 nodes on bus
• 8-lead standard small outline package (SOIC
• N)
• Operating temperature range from -40°C to +85°C

Технические параметры

Количество Выводов 8вывод(-ов)
Количество Приводов 1драйвер(-ов)
Количество Приемников 1Receivers
Максимальная Рабочая Температура 85 C
Максимальное Напряжение Питания 3.63В
Минимальная Рабочая Температура -40 C
Минимальное Напряжение Питания 2.97В
Стиль Корпуса Привода NSOIC
Тип Интерфейса ИС RS422, RS485
Тип Устройства RS422/RS485 Приемопередатчик
Универсальный Номер Микросхемы ADM3078E
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Automotive No
Data Rate 16Mbps(Min)
Data Transmission Topology Multipoint
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards RS-422|RS-485
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 3.6
Maximum Supply Current (mA) 1.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Drivers per Line 1 RS-422|256 RS-485
Number of Receiver Enables 1
Number of Receivers 1
Number of Receivers per Line 10 RS-422|256 RS-485
Number of Transceivers 1
Number of Transmitter Enables 1
Number of Transmitters 1
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Receiver Communication Type RS-422|RS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-422|RS-485
Transmitter Signal Type Differential
Typical Single Supply Voltage (V) 3.3
Brand: Analog Devices
Data Rate: 16 Mb/s
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 1000
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of I/Os: 1
Number of Input Lines: 80 at RS-422, 256 at RS-485
Number of Output Lines: 1
Number of Receivers: 1 Receiver
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Package / Case: SOIC-8
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Receivers
Series: ADM3078E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V

Техническая документация

Datasheet
pdf, 459 КБ
Datasheet
pdf, 453 КБ
Datasheet
pdf, 520 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем