ADM3202ANZ

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

1 170 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
1 050 руб.
от 25 шт. —
985 руб.
Добавить в корзину 3 шт.
на сумму 3 510 руб.
Номенклатурный номер: 8014348397
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices
Описание
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Технические параметры
Automotive | No |
Data Rate | 460Kbps(Min) |
Data Transmission Topology | Point-to-Point |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232-E|RS-232|V.28 |
Isolation | No |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 12 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Through Hole |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 3.3 |
Input Type | Single Ended |
Mounting Type | Through Hole |
Package Type | PDIP |