ADM3483EARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
170 руб.
от 40 шт. —
169 руб.
от 70 шт. —
162.52 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Посмотреть аналоги8
Описание
интерфейсы RS485, RS423, RS422
Bourns RS-485 Transceiver Protection SolutionsADI & Bourns RS-485 Transceiver Protection Solutions offer electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports. Each solution has been tested and characterized to ensure the dynamic interaction between the transceiver and the protection circuit components functions together to protect against electrostatic discharge (ESD), electrical fast transients (EFT), and surge immunity specified in IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5. The circuits offer protection for RS-485 interfaces using the ADM3485E against ESD, EFT, and surge levels found in harsh environments.
Технические параметры
Case/Package | SOIC |
Contact Plating | Tin |
Data Rate | 250 kbps |
Differential Output | Yes |
ESD Protection | Yes |
Interface | RS-422, RS-485 |
Logic Function | Transceiver |
Max Operating Temperature | 85 °C |
Max Supply Current | 2.2 mA |
Max Supply Voltage | 3.6 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 3 V |
Mount | Surface Mount |
Nominal Supply Current | 2.2 mA |
Number of Drivers | 1 |
Number of Pins | 8 |
Number of Receivers | 1 |
Number of Terminals | 8 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Supply Current | 2.2 mA |
Operating Supply Voltage | 3.3 V |
Receiver Hysteresis | 50 mV |
Simplex/Duplex | Half Duplex |
Brand: | Analog Devices |
Data Rate: | 250 kb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 10 at RS-422, 32 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | 3-State |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ADM3483E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Category | Integrated Circuits(ICs) |
Duplex | Half |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Online Catalog | RS-422, RS-485 Transceivers |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Protocol | RS422, RS485 |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3 V ~ 3.6 V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 532 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем