ADM3491EARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
от 2 шт. —
830 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Электроэлемент
:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; Rohs Compliant: Yes |Analog Devices ADM3491EARZ .
Технические параметры
Category | Integrated Circuits(ICs) |
Data Rate | 10Mbps |
Duplex | Full |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Online Catalog | RS-422, RS-485 Transceivers |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Protocol | RS422, RS485 |
Receiver Hysteresis | 50mV |
Standard Package | 56 |
Supplier Device Package | 14-SOICN |
Type | Transceiver |
Voltage - Supply | 3 V ~ 3.6 V |
Automotive | No |
Data Transmission Topology | Multidrop|Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-422|EIA/TIA-485|RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 32 RS-485|1 RS-422 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 10 RS-422|32 RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 522 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем