ADM7150ACPZ-5.0-R7, LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R

Фото 1/2 ADM7150ACPZ-5.0-R7, LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
2 650 руб.
Мин. кол-во для заказа 12 шт.
от 25 шт.1 580 руб.
Добавить в корзину 12 шт. на сумму 31 800 руб.
Номенклатурный номер: 8002182053
Артикул: ADM7150ACPZ-5.0-R7
Бренд: Analog Devices

Описание

ADM7150 800mA Ultralow Noise RF Linear Regulator

Analog Devices Inc. ADM7150 800mA Ultralow Noise RF Linear Regulator operates from 4.5V to 16V and provides up to 800mA of output current. The ADM7150 uses an advanced proprietary architecture and provides high power supply rejection. The device also provides low noise, and achieves excellent line and load transient response with a 10µF ceramic output capacitor. The ADM7150 is available in 1.8V, 2.8V, 3.0V, 3.3V, and 5.0V fixed output. 16 fixed output voltages between 1.5V and 5.0V are available upon request.

Технические параметры

Brand: Analog Devices
Development Kit: ADM7150CP-EVALZ
Dropout Voltage - Max: 1 V
Dropout Voltage: 600 mV
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Voltage, Max: 16 V
Input Voltage, Min: 4.5 V
Line Regulation: 0.01%/V
Load Regulation: 0.4%/A
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 8.6 mA
Output Current: 800 mA
Output Type: Fixed
Output Voltage: 5 V
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Quiescent Current: 4.3 mA
Series: ADM7150
Subcategory: PMIC-Power Management ICs
Type: High PSRR
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем