Микросхема ADM823SYKSZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Посмотреть аналоги5
Описание
Микросхемы\Супервизоры
Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R
Технические параметры
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Reset Active Time (ms) | 280 |
Maximum Reset Threshold Voltage (V) | 2.96 |
Maximum Supply Current (uA) | 12 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.89 |
Monitored Voltage (V) | 1 to 5.5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Automotive |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 2.93 |
Watchdog Timer | Yes |
Case/Package | SC |
Max Operating Temperature | 125 °C |
Max Reset Threshold Voltage | 2.96 V |
Max Supply Current | 12 µA |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Reset Threshold Voltage | 2.89 V |
Min Supply Voltage | 1 V |
Mount | Surface Mount |
Nominal Supply Current | 5 µA |
Number of Elements | 1 |
Number of Monitored Inputs | 1 |
Number of Outputs | 1 |
Number of Pins | 5 |
Number of Voltages Monitored | 1 |
Operating Supply Current | 24 µA |
Overvoltage Threshold | 2.96 V |
Reset | Active Low |
Reset Delay Time | 40 µs |
Reset Timeout | 140 ms |
Threshold Voltage | 2.93 V |
Undervoltage Threshold | 2.89 V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем