ADN4624BRNZ, Цифровой изолятор, 4 канал(-ов), 1.7 В, 1.9 В, WSOIC, 28 вывод(-ов), 2.5 Гбит/с
см. техническую документацию
Описание
ADN4624 is a quad-channel, signal isolated, low voltage differential signalling (LVDS) buffer that operates at up to 2.5Gbps with very low jitter. The device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high-speed operation to provide drop-in galvanic isolation of LVDS signal chains. AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows isolation of other high-speed signals such as current-mode logic (CML). It includes a refresh mechanism to monitor the input and output states and ensure they remain the same in the absence of data transitions. Safety and regulatory approvals are DIN V VDE V 0884-11 (VDE V 0884-11): 2017-01, VIORM=849 VPEAK (working voltage). Typical applications are isolated video and imaging data, Analog front-end isolation, data plane isolation, isolated high speed clock and data links, multi-gigabit SERDES, board-to-board optical replacement (for example, short reach fibre).
• Complies with TIA/EIA-644-A LVDS signal levels, 10Gbps total bandwidth across four channels
• 2.15ns typical propagation delay, ±8KV IEC 61000-4-2 ESD protection across isolation barrier
• Enable or disable refresh (low-speed output correctness check)
• Differential input voltage is 100mV min (VDD1=1.7V to 1.9V, VDD2=1.7V to 1.9V, TA= -40°C to +125°C)
• Output short-circuit current is -20mA max (DOUTx±=0V, VDD1/VDD2=1.7 to 1.9V, TA= -40 to 125°C)
• Offset voltage range from 1.125 to 1.375V (RL=100 ohm, VDD1/VDD2=1.7V to 1.9V, TA= -40°C to +125°C)
• Common-mode transient immunity is 40KV/µs min (common-mode voltage (VCM)=1000V)
• 28-lead SOIC (wide, finer pitch) package
• Temperature rating range from -40°C to +125°C
Технические параметры
IC Case / Package | WSOIC |
Isolation IC Type | Digital Isolator |
Isolation Type | Magnetic |
Output Level | LVDS |
Количество Выводов | 28вывод(-ов) |
Количество Каналов | 4канал(-ов) |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 1.9В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.7В |
Напряжение Изоляции | 5.7кВ |
Скорость Передачи Данных | 2.5Гбит/с |
Уровень Входа | LVDS |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |