ADN4668ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 2 шт. —
1 000 руб.
от 5 шт. —
903 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Описание
Электроэлемент
LVDS Interface IC 3V Quad CMOS Diff Line Receiver
Технические параметры
Data Rate | 400 kbps |
Diff. Input Low Threshold Volt | -0.1(mV) |
Differential Input High Threshold Voltage | 0(mV) |
Dual Supply Voltage (Max) | Not Required V |
Dual Supply Voltage (Min) | Not Required V |
Dual Supply Voltage (Typ) | Not Required V |
Input Type | LVDS |
Interface Circuit Standard 1 | EIA/TIA-644 |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Drivers | 0 |
Number of Receivers | 4 |
Number of Transceivers | Not Required |
Number of Transmitters | Not Required |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Receiver |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Requirement | Single |
Propagation Delay Time | 2.7(ns) |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 3.6 V |
Single Supply Voltage (Min) | 3 V |
Single Supply Voltage (Typ) | 3.3 V |
Supply Current | 15 mA |
Transmission Data Rate | 50(MBps) |
Transmitter Signal Type | Not Required |
EU RoHS | Compliant |
ECCN (US) | 5A991.b.4 |
Part Status | Active |
HTS | 8542.39.00.01 |
Function | Receiver |
Number of Elements per Chip | 4 |
Transmission Data Rate (Mbps) | 400 |
Maximum Propagation Delay Time (ns) | 2.7 |
Minimum Operating Frequency (MHz) | 200 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Input Signal Type | LVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1 |
Differential Input High Threshold Voltage (V) | 0 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Package Height | 1.5(Max) |
Package Length | 10(Max) |
Package Width | 4(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Base Product Number | ADN4668 -> |
ECCN | 5A991B4A |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 0/4 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
Protocol | LVDS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Receiver |
Voltage - Supply | 3V ~ 3.6V |
Brand: | Analog Devices |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Input Type: | LVDS |
Input Voltage, Max: | 0 V |
Input Voltage, Min: | -100 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3.3 V |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 2.7 ns |
Series: | ADN4668 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | CMOS, LVTTL |
Вес, г | 0.33 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем