ADP124ARHZ-3.3-R7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
350 руб.
от 30 шт. —
314 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Power Management ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 2.3 |
Maximum Input Voltage (V) | 5.5 |
Typical Dropout Voltage @ Current (V) | 0.065@250mA|0.003@10mA|0.13@500mA |
Maximum Dropout Voltage @ Current (V) | 0.12@250mA|0.23@500mA|0.005@10mA |
Line Regulation | 0.05%/V |
Load Regulation | 0.0005%/mA(Typ) |
Typical Quiescent Current (mA) | 0.045 |
Junction to Ambient | 102.8°C/W |
Special Features | Thermal Protection|Current Limit|Excellent Line and Load Transient Response |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Package | MSOP EP |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.3 V |
Line Regulation: | 0.05%/V |
Load Regulation: | 0.0005%/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 500 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | MSOP-8 |
Polarity: | Positive |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
Quiescent Current: | 45 uA |
Series: | ADP124 |
Subcategory: | PMIC-Power Management ICs |
Accuracy | 1.5% |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 500mA |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Voltage | 3.3 V |
Package Type | MSOP |
Quiescent Current | 210µA |
Reference Voltage | 0.5V |
Regulator Type | Low Dropout Voltage |
Width | 3.1mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем