ADP7105ARDZ

ADP7105ARDZ
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 460 руб.
от 98 шт.1 140 руб.
Добавить в корзину 2 шт. на сумму 3 300 руб.
Номенклатурный номер: 8014348472
Бренд: Analog Devices

Описание

ADP7105 LDO Regulator with Soft Start
Analog Devices Inc. ADP7105 LDO Regulator with Soft Start is a CMOS Low Dropout (LDO) Linear Regulator that that operates from 3.3V to 20V, and provides up to 500mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed-signal circuits operating from 1.22V to 19.0V rails. Using an advanced proprietary architecture, the ADP7105 provides high power supply rejection and low noise, and achieves excellent line and load transient response with only a small 1µF ceramic output capacitor.

Технические параметры

Brand: Analog Devices
Dropout Voltage - Max: 550 mV
Dropout Voltage: 350 mV
Factory Pack Quantity: Factory Pack Quantity: 98
Ib - Input Bias Current: 10 nA
Input Voltage, Max: 20 V
Input Voltage, Min: 3.3 V
Line Regulation: 0.015%/V
Load Regulation: 0.2%/A
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 500 mA
Output Type: Adjustable
Output Voltage: 1.22 V to 19 V
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Quiescent Current: 900 uA
Series: ADP7105
Subcategory: PMIC-Power Management ICs
Type: Low Noise LDO Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем