ADR292ERZ

Фото 1/2 ADR292ERZ
Изображения служат только для ознакомления,
см. техническую документацию
3 780 руб.
от 2 шт.3 590 руб.
Добавить в корзину 1 шт. на сумму 3 780 руб.
Номенклатурный номер: 8002987759
Бренд: Analog Devices

Описание

Электроэлемент
Volt Ref, 4.096V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr292 Series; Reference Voltage:4.096V; Initial Accuracy

Технические параметры

Accuracy 100 ppm/mA
Brand Analog Devices
Description/Function Precision, micropower 4.096 V XFET reference
Factory Pack Quantity 98
Height 1.5 mm(Max)
Initial Accuracy +/-3 mV
Input Voltage 4.5 V to 18 V
Length 5 mm(Max)
Load Regulation 100 ppm/mA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 12 uA
Output Current 5 mA
Output Voltage 4.096 V
Package / Case SOIC-8
Packaging Tube
Product Voltage References
Product Category Voltage References
Reference Type Series Precision References
RoHS Details
Series ADR292
Shunt Current - Max 5 mA
Temperature Coefficient 3 PPM/C
Topology Series References
Width 4 mm(Max)
Base Product Number ADR292 ->
Current - Output 5mA
Current - Supply 18ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz 12ВµVp-p
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Fixed
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Tolerance В±0.07%
Video File Introducing Power by Linear
Voltage - Input 5V ~ 15V
Voltage - Output (Min/Fixed) 4.096V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Line Regulation 100ppm/V
Maximum Input Voltage (V) 18
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 5
Maximum Temperature Coefficient 8ppm/°C
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 4.096
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology XFET
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Extended Industrial
Вес, г 0.15

Техническая документация

ADR291_292
pdf, 341 КБ
Datasheet
pdf, 337 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем