ADR360BUJZ-REEL7, Voltage Reference, 9ppm/°C, 2.048V, 3mV, Series - Fixed, TSOT-5, -40°C to 125°C
см. техническую документацию
Описание
ADR360 is a low power, low noise voltage reference with sink/source capability. This precision band gap voltage reference that offers low power and high precision in a compact package. Using proprietary temperature drift curvature correction techniques from Analog Devices, Inc., the device reference achieves a low temperature drift. This micropower, low dropout voltage reference provides a stable output voltage from a minimum supply of 300mV greater than the output. The advanced design of the devices eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes this precision voltage reference device ideally suited for battery-operated applications. Applications include battery-powered instruments, portable medical instruments, data acquisition systems and industrial.
• Low quiescent current of 190µA maximum
• No external capacitor required
• Output current of +5mA (sourcing), -1mA (sinking)
• Typical output voltage of 2.048V
• Initial accuracy of ±0.15% (±3mV)
• Temperature coefficient of 9 ppm/°C at -40°C < TA < +125°C
• Dropout voltage of 300mV (minimum), voltage noise of 6.8µVp-p ( 0.1Hz to 10Hz)
• Ripple rejection ratio of -70dB (fIN = 60Hz)
• Turn-on settling time of 25µs
• 5-lead TSOT package, -40°C to +125°C temperature range
Технические параметры
Количество Выводов | 5вывод(-ов) |
Линейка Продукции | ADR360 Series |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Номинальная Точность | 3мВ |
Опорное Напряжение | 2.048В |
Стиль Корпуса Источника Опорного Напряжения | TSOT |
Температурный Коэффициент | 9ppm/C |
Тип Источника Опорного Напряжения | Последовательный-Фиксированный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | 0.82 mV/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.15% |
Input Voltage: | 2.35 V to 15 V |
Load Regulation: | 0.82 mV/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 190 uA |
Output Current: | 5 mA |
Output Voltage: | 2.048 V |
Package / Case: | TSOT-23-5 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR360 |
Shunt Current - Max: | 5 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 9 PPM/C |
Topology: | Series References |
Вес, г | 0.0122 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем