ADRF5026-EVALZ-292
![Фото 1/2 ADRF5026-EVALZ-292](https://static.chipdip.ru/lib/955/DOC007955244.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/324/DOC030324365.jpg)
116 600 руб.
Добавить в корзину 1 шт.
на сумму 116 600 руб.
Описание
ADRF502x Evaluation Boards
Analog Devices Inc. ADRF502x Evaluation Boards are designed as fully populated, 4-layer, RO4003 based evaluation boards for the ADRF502x Silicon SPDT Switches. These evaluation boards from Analog Devices feature 4-layer construction with a copper thickness of 0.5oz (0.7mil) and dielectric materials between each copper layer. The board routes all RF and DC traces to the top copper layer. The inner and bottom layers are grounded planes that provide a solid ground for the RF transmission lines. Constructed using 8-mil Rogers RO4003 material, the top dielectric offers good high-frequency performance. The middle and bottom layers use FR-4 type materials to achieve an overall board thickness of 62mil.
Analog Devices Inc. ADRF502x Evaluation Boards are designed as fully populated, 4-layer, RO4003 based evaluation boards for the ADRF502x Silicon SPDT Switches. These evaluation boards from Analog Devices feature 4-layer construction with a copper thickness of 0.5oz (0.7mil) and dielectric materials between each copper layer. The board routes all RF and DC traces to the top copper layer. The inner and bottom layers are grounded planes that provide a solid ground for the RF transmission lines. Constructed using 8-mil Rogers RO4003 material, the top dielectric offers good high-frequency performance. The middle and bottom layers use FR-4 type materials to achieve an overall board thickness of 62mil.
Технические параметры
ECCN | EAR99 |
For Use With/Related Products | ADRF5026 |
Frequency | 100MHz ~ 44GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Switch, SPDT |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 100 MHz to 44 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADRF5026 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADRF5026 |
Type: | RF Switch |