ADS1299-4PAG

ADS1299-4PAG
Изображения служат только для ознакомления,
см. техническую документацию
5 450 руб.
Мин. кол-во для заказа 12 шт.
Добавить в корзину 12 шт. на сумму 65 400 руб.
Номенклатурный номер: 8030114051
Бренд: Texas Instruments

Описание

ADS1299-x 24-Bit Analog-to-Digital Converters
Texas Instruments ADS1299-x 24-Bit Analog-to-Digital Converters (ADCs) are four, six, and eight-channel, low-noise, 24-bit, simultaneous-sampling Delta-Sigma (ΔΣ) Analog-to-Digital Converters (ADCs). These ADCs come with a built-in programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. The ADS1299-x incorporates all commonly-required features for Extracranial Electroencephalogram (EEG) and Electrocardiography (ECG) applications. With its high levels of integration and exceptional performance, the ADS1299-x enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. The ADS1299-x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Multiple ADS1299-4, ADS1299-6, or ADS1299 devices can be cascaded in high channel count systems in a daisy-chain configuration.

Технические параметры

Analog Supply Voltage: 4.75 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 160
Features: Daisy-Chainable, GPIO, Oscillator, PGA
FPBW - Full Power Bandwidth: 100 kHz
Gain Error: 0.1%FS
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 24 mW
Power Consumption: 5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.5 V
Resolution: 24 bit
Sampling Rate: 16 kS/s
Series: ADS1299-6
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 121 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -99 dB
Type: Precision ADC

Техническая документация

Чертеж
pdf, 35 КБ