ADS8321EB250

ADS8321EB250
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
Мин. кол-во для заказа 32 шт.
Добавить в корзину 32 шт. на сумму 62 080 руб.
Номенклатурный номер: 8030212057
Бренд: Texas Instruments

Технические параметры

Analogue Supply Voltage: 4.75 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 4.75 V to 5.25 V
DNL - Differential Nonlinearity: +/-2 LSB
Factory Pack Quantity: 250
INL - Integral Nonlinearity: +/-0.012%FSR
Input Type: Differential/Pseudo-Differential/Single-Ended
Interface Type: 3-Wire, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 4.75 V to 5.25 V
Package/Case: VSSOP-8
Pd - Power Dissipation: 8.5 mW
Power Consumption: 5.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.75 V
Resolution: 16 bit
Sampling Rate: 100 kS/s
SINAD - Signal to Noise and Distortion Ratio: 84 dB
SNR - Signal to Noise Ratio: 87 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V

Техническая документация

Datasheet
pdf, 404 КБ
Чертеж
pdf, 92 КБ