ADSP-BF524BBCZ-3A, EMBEDDED PROCESSOR, 300MHZ, 48I/O, BGA
см. техническую документацию
Описание
ADSP-BF524 is a blackfin embedded processor. It incorporates the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin® processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.
• RISC-like register and instruction model for ease of programming and compiler-friendly support
• Advanced debug, trace, and performance monitoring
• Serial peripheral interface (SPI) compatible port
• Code security with lockbox secure technology, one-time-programmable (OTP) memory
• Memory management unit providing memory protection
• USB 2.0 high speed on-the-go (OTG) with integrated PHY
• Real-time clock (RTC) and watchdog timer
• NAND flash controller (NFC), debug/JTAG interface
• Operating temperature is -40°C to +85°C, instruction rate is 300MHz
• Packaging style is 208-ball chip scale package ball grid array (CSP
• BGA)
Технические параметры
IC Case / Package | CSPBGA |
Interfaces | I2C, SPI, UART, USB |
No. of Cores | 1Cores |
Количество Выводов | 208вывод(-ов) |
Линейка Продукции | Blackfin Series |
Максимальная Рабочая Температура | 85°C |
Максимальная Рабочая Частота | 300МГц |
Максимальное Напряжение Питания | 1.47В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.235В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Размер Памяти RAM | 132КБ |
Тип Процессора Цифровых Сигналов | 0 |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Ширина Шины Данных | 32бит |
Brand: | Analog Devices |
Core: | Blackfin |
Data Bus Width: | 16 bit |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 1.8 V, 2.5 V, 3.3 V |
L1 Cache Data Memory: | 2x32 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 300 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 1.235 V to 1.47 V |
Package / Case: | BGA-208 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 132 kB |
Series: | ADSP-BF524 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | Blackfin |
Вес, г | 0.83 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем