ADUC841BSZ62-3, 8бит MCU, MicroConverter Family ADuC84x Series Microcontrollers, 62 КБ, 52 вывод(-ов)
см. техническую документацию
Описание
ADUC841 is a complete smart transducer front end, that integrates a high performance self calibrating multichannel ADC, a dual DAC, and an optimized single-cycle 20MHz 8-bit MCU (8051 instruction set compatible) on a single chip. It is widely used in application such as optical networking, laser power control, base station systems, precision instrumentation, smart sensors, transient capture systems, DAS and communications systems etc.
• Supply voltage is 3V
• User program code space is 62
• Resolution is 12bits, reference temperature coefficient is ±15ppm/°C typ
• On-chip temperature monitor function
• Power supply current (normal mode) is 4.5mA at (VDD = 3V)
• Power supply current (power-down mode) is 10µA typ at (VDD = 3V)
• Watchdog timer (WDT), power supply monitor (PSM)
• Time interval counter (TIC), UART, I²C®, and SPI® Serial I/O
• Operating temperature is -40°C to +85°C
• Packaging style is 52-lead plastic quad flat package [MQFP]
Технические параметры
Количество I/O | 34I/O |
Количество Выводов | 52вывод(-ов) |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 2.7В |
Размер Памяти | 0 |
Размер Памяти RAM | 2.25КБ |
Семейство Микроконтроллера | MicroConverter |
Серия Микроконтроллера | ADuC84x |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Resolution: | 12 bit |
Brand: | Analog Devices |
Core: | 8052 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2.25 kB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Interface Type: | I2C/SPI/UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | MQFP-52 |
Packaging: | Tray |
Processor Series: | ADUC841 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 62 kB |
Program Memory Type: | Flash |
Series: | ADUC841 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем