ADUCM360BCPZ128

Фото 1/2 ADUCM360BCPZ128
Изображения служат только для ознакомления,
см. техническую документацию
5 690 руб.
от 10 шт.4 610 руб.
от 25 шт.4 410 руб.
от 80 шт.3 665.07 руб.
Добавить в корзину 1 шт. на сумму 5 690 руб.
Номенклатурный номер: 8005903361
Бренд: Analog Devices

Описание

Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 24 bit
Brand: Analog Devices
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 19 I/O
Package / Case: LFCSP-48
Packaging: Tray
Processor Series: ARM Cortex
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 128 kB
Series: ADUCM360
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 488 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем