ADUM140E0BRWZ, Цифровой изолятор, 4 канала, 7.2 нс, 1.7 В, 5.5 В, WSOIC, 16 вывод(-ов)
см. техническую документацию
Описание
ADUM140E is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. Safety and regulatory approvals are UL recognition 3000V rms/3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11 (VDE V 0884-11): 2017-01, VIORM = 849 V peak, CQC certification per GB4943.1-2011. This isolator is mainly used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation etc.
• High common-mode transient immunity is 100kV/µs
• High robustness to radiated and conducted noise, low propagation delay
• 1.8V to 5V level translation
• 150Mbps maximum guaranteed data rate
• Backward compatibility, qualified for automotive applications
• Low dynamic power consumption
• Withstand voltage rating is 3.75kV rms
• Operating temperature range is -40°C to +125°C
• Number of inputs VDD1 side is 4, fail-safe output state is low
• Package style is 16-lead WSOIC
Технические параметры
Количество каналов | 4 ?????? | |
Задержка Распространения | 7.2нс | |
Количество Выводов | 16вывод(-ов) | |
Линейка Продукции | ADUM140E Series | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Напряжение Питания | 5.5В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 1.7В | |
Стандарты Автомобильной Промышленности | - | |
Стиль Корпуса Интерфейса | WSOIC | |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов | |
Brand: | Analog Devices | |
Data Rate: | 150 Mb/s | |
Factory Pack Quantity: Factory Pack Quantity: | 47 | |
Forward Channels: | 4 Channel | |
Input Type: | CMOS | |
Isolation Type: | Magnetic Coupling | |
Isolation Voltage: | 3750 Vrms | |
Manufacturer: | Analog Devices Inc. | |
Maximum Fall Time: | 2.5 ns | |
Maximum Operating Temperature: | +125 C | |
Maximum Rise Time: | 2.5 ns | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Operating Supply Current: | 12 mA | |
Output Type: | 3-State | |
Package / Case: | SOIC-16 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 2.78 W | |
Polarity: | Unidirectional | |
Product Category: | Digital Isolators | |
Product Type: | Digital Isolators | |
Propagation Delay Time: | 15 ns | |
Pulse Width Distortion: | 3 ns | |
Pulse Width: | 6.6 ns | |
Reverse Channels: | 0 Channel | |
Series: | ADUM140E | |
Shutdown: | No Shutdown | |
Subcategory: | Interface ICs | |
Supply Voltage - Max: | 5 V | |
Supply Voltage - Min: | 1.8 V | |
Category | Isolators | |
Channel Type | Unidirectional | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | 150Mbps | |
Family | Digital Isolators | |
Inputs - Side 1/Side 2 | 4/0 | |
Isolated Power | No | |
Number of Channels | 4 | |
Online Catalog | ADuM140D/ADuM140E Series | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC(0.295", 7.50mm Width) | |
Packaging | Tube | |
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Series | iCoupler® | |
Standard Package | 47 | |
Supplier Device Package | 16-SOIC | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Voltage - Isolation | 3750Vrms | |
Voltage - Supply | 1.7 V ~ 5.5 V | |
Вес, г | 1.931 |