ADUM4121-1ARIZ

ADUM4121-1ARIZ
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 540 руб.
от 80 шт.1 200 руб.
Добавить в корзину 2 шт. на сумму 3 500 руб.
Номенклатурный номер: 8013610669
Бренд: Analog Devices

Описание

Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Configuration: Inverting, Non-Inverting
Development Kit: EVAL-ADuM4121-1EBZ
Factory Pack Quantity: Factory Pack Quantity: 80
Fall Time: 18 ns
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 3.6 mA
Output Current: 2 A
Output Voltage: 4.5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 18 ns
Series: ADuM4121
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Technology: Si
Brand Analog Devices
Configuration Inverting
Development Kit EVAL-ADuM4121-1EBZ
Factory Pack Quantity 80
Fall Time 18 ns
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1 Output
Operating Supply Current 3.6 mA
Output Current 2 A
Output Voltage 4.5 V
Package / Case SOIC-8
Packaging Tube
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 18 ns
RoHS Details
Series ADUM4121
Shutdown No Shutdown
Supply Voltage - Max 6.5 V
Supply Voltage - Min 2.5 V
Type High Side/Low Side

Техническая документация

Datasheet
pdf, 522 КБ
Datasheet
pdf, 551 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем