ADUM7441ARQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 190 руб.
от 98 шт. —
914 руб.
Добавить в корзину 2 шт.
на сумму 2 720 руб.
Посмотреть аналоги1
Описание
General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 15kV/Вµs CMTI 16-SSOP (0.154", 3.90mm Width)
Технические параметры
Base Product Number | ADUM7441 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 15kV/Вµs |
Data Rate | 1Mbps |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 3/1 |
Isolated Power | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tube |
Package / Case | 16-SSOP (0.154"", 3.90mm Width) |
PCN Design/Specification | http://www.analog.com/media/en/PCN/ADI_PCN_15_0165 |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns |
Pulse Width Distortion (Max) | 25ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 2ns, 2ns |
RoHS Status | ROHS3 Compliant |
Series | iCouplerВ® -> |
Supplier Device Package | 16-QSOP |
Technology | Magnetic Coupling |
Type | General Purpose |
Voltage - Isolation | 1000Vrms |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 1000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.8 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 2.8 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 3.6 mA, 4.1 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 75 ns |
Pulse Width: | 250 ns |
Series: | ADUM7441 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Вес, г | 0.4 |
Техническая документация
ADuM7440_7441_7442
pdf, 392 КБ
Datasheet
pdf, 402 КБ