ADV7393WBCPZ, Video Encoder, SD/HD, 10 Bit, 1.71 to 1.89 V, Digital/Analogue I/O, -40 to 105 °C, LFCSP-EP-40
см. техническую документацию
Описание
ADV7393 is a high speed, digital-to-analogue video encoder on single monolithic chip. This device has an 8-bit video input port that supports SD video formats over an SDR interface and HD video formats over a DDR interface. It has a 16-bit video input port that can be configured in a variety of ways. SD RGB input is supported. It is optimized for low power operation, occupying a minimal footprint, and requiring few external components, this encoder are ideally suited to portable and power-sensitive applications requiring TV-out functionality. Cable detection and DAC auto power-down feature ensure that power consumption is kept to a minimum. It is widely used in application such as mobile handsets, digital still cameras, portable media and DVD players, portable game consoles, digital camcorders, set-top box (STB) etc.
• Patented content-dependent low power DAC operation
• Automatic cable detection and DAC power-down, individual DAC on/off control
• Sleep mode with minimal power consumption, copy generation management system (CGMS)
• Closed captioning and wide screen signalling (WSS)
• Complete on-chip video timing generator, on-chip test pattern generation
• Luma and chroma filter responses, vertical blanking interval (VBI)
• Subcarrier frequency (fSC) and phase, luma delay, qualified for automotive application
• Colour and black bar, hatch, flat field/frame, fully programmable YCrCb to RGB matrix
• Macrovision antitaping is no, operating temperature is -40°C to +105°C
• Packaging style is 32-lead lead frame chip scale package [LFCSP]
Технические параметры
Количество Выводов | 40вывод(-ов) |
Максимальная Рабочая Температура | 105 C |
Максимальное Напряжение Питания | 1.89В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.71В |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Development Kit: | EVAL-ADV7393EBZ |
Display Resolution - Pixels: | 1920x1080 |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 81 mA |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Product Category: | Video ICs |
Product Type: | Video ICs |
Product: | Multimedia ICs |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | ADV7393 |
Subcategory: | Video ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.71 V |
Type: | Video Encoder |
Вес, г | 0.0932 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем