ADXL203CE, МЭМС акселерометр, Аналоговый, X, Y, ± 1.7g, 3 В, 6 В, LCC

Фото 1/6 ADXL203CE, МЭМС акселерометр, Аналоговый, X, Y, ± 1.7g, 3 В, 6 В, LCC
Изображения служат только для ознакомления,
см. техническую документацию
10 960 руб.
Добавить в корзину 1 шт. на сумму 10 960 руб.
Посмотреть аналоги6
Номенклатурный номер: 8016784677
Артикул: ADXL203CE
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Микросхемы Датчиков\МЭМС Акселерометры

ADXL203CE is a high precision, low power, complete dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). It is widely used in application such as platform stabilization/levelling, navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.

• g-range is ±1.7
• Specified voltage range is 5V
• Bandwidth adjustment with a single capacitor
• 3500g shock survival, RoHS compliant
• X and Y axes aligned to within 0.1°typical
• Low power is 700µA at VS = 5V typical
• High zero g bias stability, high sensitivity accuracy
• Operating temperature range is -40°C to +125°C
• Packaging style is 8-terminal ceramic LCC

Технические параметры

Выход МЭМС Датчика Аналоговый
Диапазон Ускорения ±1.7g
Количество Выводов 8вывод(-ов)
Линейка Продукции -
Максимальная Чувствительность 1040мВ/g
Максимальное Напряжение Питания
Минимальная Чувствительность 960мВ/g
Минимальное Напряжение Питания
Оси Измерения X, Y
Стандарты Автомобильной Промышленности -
Стиль Корпуса Микросхемы Датчика LCC
Типичное Значение Чувствительности 1000мВ/g
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Axis Type Dual
Module/IC Classification IC
Acceleration (g) ±1.7
Device Sensitivity Range 960mV/g to 1040mV/g
Resonant Frequency (kHz) 5.5
Output Type Analog
Minimum Operating Supply Voltage (V) 3
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage (V) 6
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tube
Supplier Temperature Grade Industrial
Pin Count 8
Supplier Package CLLCC
Standard Package Name LLCC
Mounting Surface Mount
Package Height 1.98
Package Length 5
Package Width 5
PCB changed 8
Lead Shape No Lead
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Axis 2
Package Type CLCC
Sensitivity 1040mV/g
Sensor Type Accelerometer
Acceleration: 1.7 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 95
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 700 nA
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Tube
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X, Y
Sensitivity: 1000 mV/g
Sensor Type: 2-axis
Series: ADXL203
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Type: Dual Axis iMEMS Accelerometer

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet ADXL203CE
pdf, 846 КБ
Datasheet ADXL203CE
pdf, 668 КБ