ADXL203CE, МЭМС акселерометр, Аналоговый, X, Y, ± 1.7g, 3 В, 6 В, LCC
см. техническую документацию
Описание
ADXL203CE is a high precision, low power, complete dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). It is widely used in application such as platform stabilization/levelling, navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.
• g-range is ±1.7
• Specified voltage range is 5V
• Bandwidth adjustment with a single capacitor
• 3500g shock survival, RoHS compliant
• X and Y axes aligned to within 0.1°typical
• Low power is 700µA at VS = 5V typical
• High zero g bias stability, high sensitivity accuracy
• Operating temperature range is -40°C to +125°C
• Packaging style is 8-terminal ceramic LCC
Технические параметры
Выход МЭМС Датчика | Аналоговый |
Диапазон Ускорения | ±1.7g |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | - |
Максимальная Чувствительность | 1040мВ/g |
Максимальное Напряжение Питания | 6В |
Минимальная Чувствительность | 960мВ/g |
Минимальное Напряжение Питания | 3В |
Оси Измерения | X, Y |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса Микросхемы Датчика | LCC |
Типичное Значение Чувствительности | 1000мВ/g |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Axis Type | Dual |
Module/IC Classification | IC |
Acceleration (g) | ±1.7 |
Device Sensitivity Range | 960mV/g to 1040mV/g |
Resonant Frequency (kHz) | 5.5 |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Pin Count | 8 |
Supplier Package | CLLCC |
Standard Package Name | LLCC |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Length | 5 |
Package Width | 5 |
PCB changed | 8 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Axis | 2 |
Package Type | CLCC |
Sensitivity | 1040mV/g |
Sensor Type | Accelerometer |
Acceleration: | 1.7 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Packaging: | Tube |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y |
Sensitivity: | 1000 mV/g |
Sensor Type: | 2-axis |
Series: | ADXL203 |
Subcategory: | Sensors |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 3 V |
Type: | Dual Axis iMEMS Accelerometer |