ADXL375BCCZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
ADXL37x MEMS Accelerometers
Analog Devices Inc. ADXL37x MEMS Accelerometers are ultralow-power, 3-axis devices for concussion and head trauma detection and high force event detection. The devices don't power cycle their front end to achieve low power operation. This allows the devices to not run the risk of aliasing the sensor's output. Analog Devices Inc. ADXL37x MEMS Accelerometers have many features to enable impact detection while providing system-level power reduction.
Analog Devices Inc. ADXL37x MEMS Accelerometers are ultralow-power, 3-axis devices for concussion and head trauma detection and high force event detection. The devices don't power cycle their front end to achieve low power operation. This allows the devices to not run the risk of aliasing the sensor's output. Analog Devices Inc. ADXL37x MEMS Accelerometers have many features to enable impact detection while providing system-level power reduction.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9031.80.80.85 |
Lead Shape | No Lead |
Package Height | 0.95 |
Package Width | 3 |
Package Length | 5 |
Mounting | Surface Mount |
PCB changed | 14 |
Axis Type | Triple |
Module/IC Classification | IC |
Acceleration (g) | ±200 |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Supplier Package | LGA |
Standard Package Name | LGA |
Pin Count | 14 |
Acceleration: | 2 g, 4 g, 8 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 145 uA |
Output Type: | Digital |
Package / Case: | LGA-14 |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 20.5 LSB/g |
Sensor Type: | 3-axis |
Series: | ADXL375 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Type: | 3-Axis Digital MEMS Accelerometer |
Вес, г | 0.1823 |
Техническая документация
Datasheet
pdf, 518 КБ