ADXRS649BBGZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 300 руб.
Добавить в корзину 1 шт.
на сумму 28 300 руб.
Описание
Gyroscope Z (Yaw) В±20000 2kHz Analog Voltage 32-CBGA (7x7)
Технические параметры
Axis | Z (Yaw) |
Bandwidth | 2kHz |
Base Product Number | ADXRS649 -> |
Current - Supply | 3.5mA |
ECCN | 7A994 |
Features | Temperature Sensor |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Output Type | Analog Voltage |
Package | Tray |
Package / Case | 32-BFCBGA |
Range В°/s | В±20000 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensitivity (mV/В°/s) | 0.1 |
Type | Analog |
Video File | MEMS Based Inertial Measurement UnitsMEMS OIS Solu |
Voltage - Supply | 4.75V ~ 5.25V |
Maximum Frequency Response | 2000Hz |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Axis | 3 |
Package Type | CBGA |
Pin Count | 32 |
Sensitivity | 0.12mV/°/s |
Sensor Type | Gyroscope |
Technology | Analogue |
Техническая документация
Datasheet
pdf, 293 КБ
Datasheet ADXRS649BBGZ
pdf, 295 КБ