AEK-POW-L5964V1, AUTODEVKIT, BUCK SWITCHING REGULATOR
см. техническую документацию
Описание
Digitally controlled DC-DC converter with L5964 for automotive applications. This expansion board is designed for power car or truck body applications requiring different voltages such as USB-PD or infotainment. It has two independent converters that can deliver a fixed or variable output voltage via MCU control. The output current can be up to 3A per channel. The board includes monitoring circuitries for input and output voltages and LEDs to indicate operating status. EMI is minimized through appropriate filtering techniques. The converters are based on the L5964 step-down switching regulators (in buck topology) with overcurrent and overtemperature protection. The L5964 integrates the control, power switches and monitoring circuitries of both converters alongside features such as watchdog, wake-up and reset. This expansion board is part of the AutoDevKit initiative A demo application and an AutoDevKit component plugin are also provided for the SPC5-STUDIO tool environment.
• Dual channel, independent, step-down regulators with integrated synchronous MOSFETs
• Channels can be paralleled to obtain a higher current supply
• Input voltage range from 6 to 14V
• Digitally selectable fixed output voltage of 3.3 - 5 - 9V
• PWM programmable output voltages with 20mV steps over a range of 3.3 to 11V
• Outputs protected against short circuit and overcurrent
• Input and output voltage monitors (UV or OV) and power good signals
• Thermal protection thanks to the integrated thermal sensor
• Additional 3.3 V output by internal linear regulator
• Board size is 84.7mm x 81.3mm, maximum component height of 10mm
Технические параметры
Номер Ядра Чипа | L5964 |
Подтип Приложения | Понижающий Переключающий Регулятор |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | AutoDevKit L5964 |
Тип Приложения Набора | Управление Питанием |
Входное напряжение | 6 V to 14 V |
Выходное напряжение | 3.3 V, 5 V, 9 V |
Выходной ток | 3 A |
Габариты | 84.7 mm x 81.3 mm x 10 mm |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Коммерческое обозначение | AutoDevKit |
Подкатегория | Development Tools |
Продукт | Development Boards |
Размер фабричной упаковки | 1 |
Средство предназначено для оценки | L5964 |
Тип | LDO Voltage Regulators |
Тип продукта | Power Management IC Development Tools |
Торговая марка | STMicroelectronics |
Упаковка | Bulk |
Base Product Number | AEK-POW -> |
Board Type | Fully Populated |
Current - Output | 3A, 3A |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | L5964 |
Voltage - Input | 6V ~ 14V |
Voltage - Output | 3.3V ~ 11V |
Вес, г | 65.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.