AES-ATT-M18Q-CAR-G, Коммутационная несущая LTE Iot, 2 разъема платы Click, для стартовых комплектов Avnet/AT&T IoT
см. техническую документацию
Описание
The AES-ATT-M18Q-CAR-G from Avnet is a LTE IoT breakout carrier facilitates system-level prototyping. The prototyping using either the AT&T IoT starter Kit 2nd generation or the Global LTE IoT starter kit. The carrier board provides a 60 pin connector for mating to the expansion interface on LTE system board and routes some of the peripheral interfaces to two MikroElektronika click module sockets. This provides easy access to over 300+ off-the-shelf click modules for quick prototyping of additional sensors, relays, analogue and digital interfaces and much more. On-board 3.3V and 1.8V regulators included on the carrier ensure proper signal level shifting and power quality for all use cases. External control of the LTE system board power-down and sleep modes via unpopulated header (2 x 6 pin peripheral module format, includes power control and digital audio signals).
• Access to key peripheral interfaces of LTE system board via Samtec ERM8 series connector
• Level-shifting of the WNC M18Qxx module signals to/from 1.8V/3.3V levels
• Dual sockets for two MikroElektronika click peripheral modules
• Flexible system prototyping via over 300 available click modules
• On-board 3.3V and 1.8V voltage regulators
Технические параметры
Для Использования с | Стартовым комплектом ATиT IoT |
Тип Аксессуара | Коммутационная несущая LTE IoT |
Вес, г | 250 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.