AFBR-0548Z, AFBR-1624Z, AFBR-2624Z Evaluation Kit AFBR-0548Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 440 руб.
от 5 шт. —
14 020 руб.
Добавить в корзину 1 шт.
на сумму 17 440 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The AFBR-0548Z Evaluation Kit from Avago Technologies evaluates the AFBR-1624Z fibre optic transmitter and receiver AFBR-2624Z.
Технические параметры
Featured Device | AFBR-1624Z, AFBR-2624Z |
Kit Classification | Evaluation Kit |
Base Product Number | AFBR-0548 -> |
ECCN | EAR99 |
Embedded | No |
Function | Fiber Optics |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | AFBR-1624Z, AFBR-2624Z |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AFBR-1624Z, AFBR-2624Z |
Manufacturer: | Broadcom Limited |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Tray |
Product Category: | Fiber Optic Development Tools |
Product Type: | Fiber Optic Development Tools |
Product: | Evaluation Kits |
Series: | AFBR-0 |
Subcategory: | Development Tools |
Вес, г | 211 |