AFBR-0549Z, AFBR-2418TZ, AFBR-2419TZ, HFBR-1414PTZ Evaluation Kit AFBR-0549Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 050 руб.
от 5 шт. —
36 780 руб.
Добавить в корзину 1 шт.
на сумму 44 050 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
Avago Technologies AFBR-0549Z Evaluation Kit lets you evaluate the fibre optic HFBR-1414PTZ transmitter and the AFBR-2418TZ receiver.
Технические параметры
Featured Device | AFBR-2418TZ, AFBR-2419TZ, HFBR-1414PTZ |
Kit Classification | Evaluation Kit |
Brand | Broadcom |
Функция интерфейса | Fibre Optic Transceiver |
Base Product Number | AFBR-0549 -> |
ECCN | 5A991B1 |
Function | Fiber Optics |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | SMA Connectors |
Supplied Contents | Board(s), Cable(s) |
Type | Interface |
Utilized IC / Part | AFBR-2418TZ, HFBR-1414PTZ |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AFBR-2418TZ Receiver, HFBR-1414PTZ Transmitterx |
Manufacturer: | Broadcom Limited |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Fiber Optic Development Tools |
Product Type: | Fiber Optic Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Вес, г | 1 |