AFBR-1644Z Fibre Optic Transceiver, Versatile Link Connector, 50MBd, 685nm 5-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 130 руб.
Добавить в корзину 1 шт.
на сумму 9 130 руб.
Описание
Displays & Optoelectronics\Fibre Optic Components\Fibre Optic Transceivers
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF).
Технические параметры
Connector Shape | Rectangular |
Connector Type | Versatile Link |
Maximum Data Rate | 50MBd |
Mounting Type | Through Hole |
Number of Pins | 5 |
Peak Transmitter Wavelength | 685nm |
Series | Versatile Link |
Transmitter Typical Fall Time | 5ns |
Transmitter Typical Rise Time | 5ns |
Width | 12.2mm |
Base Product Number | AFBR-1644 -> |
Capacitance | 7pF |
ECCN | 5A991B1 |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Wavelength | 650nm |
Forward Voltage | 6 V |
Peak Wavelength | 685nm |
Typical Fall Time | 5(Max)ns |
Typical Rise Time | 5(Max)ns |
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 50 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Tube |
Peak Wavelength: | 685 nm |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 5 ns |
Series: | AFBR-1 |
Subcategory: | Fiber Optic |
Transmission Distance: | 200 m |
Wavelength: | 650 nm |
Вес, г | 5 |
Техническая документация
Datasheet AFBR-1644Z
pdf, 341 КБ
Datasheet AFBR-1644Z
pdf, 372 КБ
Похожие товары