AFBR-395025RZ, Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 50MBAUD, 1INCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 090 руб.
от 10 шт. —
5 750 руб.
от 100 шт. —
4 770 руб.
от 200 шт. —
4 515.99 руб.
Добавить в корзину 1 шт.
на сумму 8 090 руб.
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
AFBR-3905 High Voltage Galvanic Insulation LinksBroadcom AFBR-3905xxRZ are high voltage galvanic insulation links for DC to 5MBaud and DC to 50MBaud. They consists of an optical transmitter and receiver operating at 650nm wavelength. Pin-to-pin distance of approximately 25 to 101mm provides transient voltage suppression in the range of 15kV to 50kV.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | No Connector |
Data Rate: | 50 MBd |
Description/Function: | High voltage galvanic insulation link |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fall Time: | 5 ns |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 30 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | 30.46 mm x 10.16 mm x 7.7 mm |
Packaging: | Tray |
Pd - Power Dissipation: | 330 mW |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 5 ns |
Subcategory: | Fiber Optic |
Vr - Reverse Voltage: | 3 V |
Wavelength: | 650 nm |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 706 КБ