AFM-01NO, AIR-FLOW MONITOR, NO W/MOUNT CLIP&CLAMP

AFM-01NO, AIR-FLOW MONITOR, NO W/MOUNT CLIP&CLAMP
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 8-10 недель
13 090 руб.
от 5 шт.11 980 руб.
от 10 шт.11 340 руб.
Добавить в корзину 1 шт. на сумму 13 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8006277402
Артикул: AFM-01NO
Бренд: Orion Fans

Описание

AFM Fan & Filter Fan Air Flow Monitors

Orion Fans AFM Fan and Filter Fan Air Flow Monitors provide an alternative for indicating airflow in AC or DC fan/blower applications. These AFM modules employ an optical LED or audible alarm when airflow falls below 8.2ft/s due to fan filter clogs or interference with the fan blade. The AFM airflow sensor is field retrofittable and installs perpendicular to the front or intake side of the fan and mounts via clip or clamp to any grill. The AFM module is IP20-rated and NEMA 1 certified with a long operating life of more than 100.000 cycles. Orion Fans AFM Fan and Filter Fan Air Flow Monitors measure only 34mm x 17.5mm x 7.5mm with an operating temperature range of -20°C to +50°C. Applications include servers, telecom switches, power supplies, kiosks, electric signage, and medical equipment.

Технические параметры

Brand: Orion Fans
Current Rating: 170 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Orion Fans
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Accessories
Series: AFM
Subcategory: Fans, Blowers & Accessories
Type: Air-Flow Sensor
Voltage Rating: 60 V
Вес, г 22.68

Техническая документация

Datasheet
pdf, 530 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.