AH1807-P-A, SIP-3 Hall Sensor

AH1807-P-A, SIP-3 Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.150 руб.
от 30 шт.124 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8017643183
Артикул: AH1807-P-A
Бренд: DIODES INC.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 2.5 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 50 G to 115 G
Operating Supply Current: 40 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Type: Single Open Drain
Output Voltage: 100 mV
Package / Case: SIP-3
Packaging: Ammo Pack
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 40 G to 100 G
Series: AH1807
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: Through Hole
Type: Omnipolar
Вес, г 0.32

Техническая документация

Datasheet
pdf, 679 КБ