AKX00031, Edge Control Enclosure Kit, AKX00034 Arduino Edge Control Board
см. техническую документацию
Описание
AKX00031 is an Arduino edge control enclosure kit. Designed for industrial and smart agriculture applications, the Arduino Edge Control Enclosure Kit is the perfect companion for Arduino Edge Control. It provides the module with a sturdy case that protects it from the elements, dust, and accidental blows. It is IP40-certified and compatible with DIN rails, making it safe and easy to fit in any standard rack or cabinet. On top of this, the Arduino Edge Control Enclosure Kit features a 2-row/16-character LCD display with white backlight and a programmable push button, so it can be customized by users to instantly visualize sensor data, such as weather conditions and soil parameters. Different data can be displayed at every push of the button, on the spot and in real time, without requiring connectivity.
• Sturdy and compact protective case for outdoor/industrial use
• Monitor data even when the connection is unavailable or unreliable
• Dimension is 110x90x60mm
• Operating temperature range from -40° C to +85° C (-40° F to 185°F)
Технические параметры
Для Использования с | AKX00034 Arduino Edge Control Board |
Линейка Продукции | - |
Тип Аксессуара | Arduino Edge Control Enclosure Kit |
Вес, г | 440 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.