AL6M-A24-G, Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, Green LED, 250V, IP40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
11 040 руб.
Добавить в корзину 1 шт.
на сумму 11 040 руб.
Альтернативные предложения1
Описание
Switches\Push Button Switches & Components\Push Button Switches
The A6 series of pushbuttons and pilot devices from Idec. Features include snap action, double throw contacts.
Технические параметры
Case Colour | Black |
Contact Configuration | DPDT |
Contact Current Rating | 1 A @ 120 V ac, 1 A @ 24 V dc |
Contact Material | Gold Plated Silver |
Illuminated | Yes |
IP Rating | IP40 |
LED Colour | Green |
Manufacturer Part No. | AL6M-A24-G |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 16.2mm |
Push Button Colour | Red |
Push Button Style | Round |
Switch Operation | Latching |
Terminal Type | Quick Connect, Solder Tag |
Voltage Rating | 250V |
Brand: | IDEC |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Life: | 100000 Cycle |
Manufacturer: | IDEC |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Product Category: | Pushbutton Switches |
Product Type: | Pushbutton Switches |
Product: | Standard Switches |
Series: | A6 |
Subcategory: | Switches |
Termination Style: | Quick Connect |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 250 VDC |
Вес, г | 47 |
Техническая документация
Datasheet
pdf, 3577 КБ
Datasheet AL6M-P4-A
pdf, 494 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары