ALS30A472DE100, 4700µF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS30A472DE100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 770 руб.
от 25 шт. —
4 510 руб.
Добавить в корзину 1 шт.
на сумму 6 770 руб.
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance.
Технические параметры
Тип | ALS30 | |
Рабочее напряжение,В | 100V dc | |
Номинальная емкость | 4700 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | ±20% | |
Diameter | 36mm | |
Equivalent Series Resistance | 33mΩ | |
Leakage Current | 2.82 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 7.9A | |
Technology | Aluminium Electrolytic | |
Brand: | KEMET | |
Capacitance: | 4700 uF | |
Diameter: | 36 mm | |
ESR: | 33 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 12.8 mm | |
Leakage Current: | 2.82 mA | |
Life: | 11000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331FH472M100A | |
Product Category: | Aluminium Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 7.9 A | |
Series: | ALS3 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 100 VDC | |
Capacitance | 4700µF | |
Series | ALS30 | |
Tolerance | ±20% | |
Voltage | 100V dc | |
Вес, г | 94 |