AMG8854 , Grid-EYE Infrared Array Sensor, 7m 5 V 14-Pin

Фото 1/3 AMG8854 , Grid-EYE Infrared Array Sensor, 7m 5 V 14-Pin
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
10 130 руб.
Добавить в корзину 1 шт. на сумму 10 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8002711284
Артикул: AMG8854
Бренд: Panasonic

Описание

Semiconductors\Sensor ICs\Proximity Sensor ICs
The Grid-EYE sensors from Panasonic are designed for proximity detection by an IR array sensor. This compact package features and 8 x 8 IR sensor array.

Технические параметры

Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +80 °C
Maximum Output Current 10mA
Maximum Supply Current 4.5 mA
Minimum Operating Temperature -20 °C
Mounting Type Surface Mount
Pin Count 14
Sensing Distance 7m
Sensor Type Infrared Array Sensor
Series Grid-EYE
Switching Mode Digital
Width 8mm
Accuracy: +/-3 C
Brand: Panasonic
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Panasonic
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Part # Aliases: AMG8852
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 8 bit
Series: Grid-EYE
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Infrared Temperature Sensor
Вес, г 2

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 605 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.