AMN14111, Пассивный ИК Датчик, NaPiOn, черный, цифровой, монтаж на ПП, 10 м, 3 В DC, 6 В DC, 110 °, 9 мс
см. техническую документацию
Описание
The AMN 1 series Motion Sensor (passive infrared type), the world's smallest with a built-in amplifier extremely compact, ideal for use in miniaturized devices. With an ultrasmall design and dual lens colours (white and black), it is inconspicuous, allowing the user to select either white or black to match the equipment colour. With the sensor, even slight motions made by people will be detected easily.
• Both digital output and analog output (with adjustable sensitivity)
• Built-in amplifier for easy use
• Detects even slight motion of a person
• Standard type detects movement of approximately 30cm
• Slight motion detection type detects movement of approximately 20cm
• Noise withstanding capability
• Multi-voltage
• Convenient timer function models
• BGS/FGS functions make even the most challenging settings possible
• Little affected by contamination on lens
• Waterproof
Технические параметры
Время Реакции | 9мс |
Линейка Продукции | AMN 1 Series |
Максимальное Напряжение Питания | 6В DC |
Максимальный Диапазон Измерений | 10м |
Минимальное Напряжение Питания | 3В DC |
Угол Луча | 110° |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.