ANT-8WHIP3H-SMA Whip Omnidirectional Antenna with SMA Connector, ISM Band
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
678 шт., срок 7 недель
2 910 руб.
Добавить в корзину 1 шт.
на сумму 2 910 руб.
Альтернативные предложения2
Описание
Passive Components\Antennas\Telemetry Antennas
High performance Antennas from RF Solutions includes Panel Mount, Indoor Ceiling Antenna, flexible hinged whip, flexible whip with Pigtail, as well as Log Periodic types.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Direct |
Antenna Physical Form | Whip |
Connector Type | SMA |
Frequency Range | 868 MHz |
Gain | 3dBi |
Mounting Type | Direct |
RF Protocols | ISM Band |
Series | ANT |
Antenna Type | Whip, Tilt |
ECCN | EAR99 |
Frequency (Center/Band) | 868MHz |
Frequency Group | UHF (300MHz ~ 1GHz) |
Height (Max) | 8.268"" (210.00mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bands | 1 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Termination | SMA Male |
Antenna Connector Type: | SMA Male |
Application: | General Low Power Radio, Range Extension |
Brand: | RF Solutions |
Centre Frequency: | 868 MHz |
Diameter: | 13 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 3 dBi |
Impedance: | 50 Ohms |
Manufacturer: | RF Solutions |
Maximum Frequency: | 868 MHz |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | Whip |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Product Category: | Antennas |
Product Type: | ISM Antennas-ISM, MICS, UHF, VHF, UWB |
Product: | Indoor Antennas |
Protocol - Sub GHz: | UHF |
Protocol - WiFi - 802.11: | LoRaWAN, SigFox |
Style: | Tilt/Swivel |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Вес, г | 24 |
Техническая документация
Datasheet
pdf, 316 КБ
Datasheet ANT-8WHIP3H-SMA
pdf, 777 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.