ANT-BEAD-868 Omnidirectional Antenna, ISM Band
![Фото 1/4 ANT-BEAD-868 Omnidirectional Antenna, ISM Band](https://static.chipdip.ru/lib/347/DOC027347129.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/276/DOC005276875.jpg)
![](https://static.chipdip.ru/lib/945/DOC007945107.jpg)
![](https://static.chipdip.ru/lib/147/DOC030147677.jpg)
44 шт., срок 6 недель
1 890 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Passive Components\Antennas\Telemetry Antennas
Omni Directional Antenna Miniature size for PCB mounting Length 8.5mm, Diameter 7mm VSWR < 2 0dBi Gain (Nominal)undefined
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | PCB |
Frequency Range | 868 MHz |
Gain | 0dBi |
Mounting Type | PCB Mount |
RF Protocols | ISM Band |
Series | ANT-BEAD |
Antenna Type | Bead |
Applications | General Purpose |
ECCN | EAR99 |
Frequency (Center/Band) | 868MHz |
Frequency Group | UHF (300MHz ~ 1GHz) |
Height (Max) | 0.354"" (9.00mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Bands | 1 |
Package | Bulk |
Return Loss | -9dB |
RoHS Status | RoHS Compliant |
Termination | Solder |
VSWR | 2 |
Application: | General Low Power Radio, M2M, Telemetry |
Brand: | RF Solutions |
Center Frequency: | 868 MHz |
Diameter: | 7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 0 dBi |
Impedance: | 50 Ohms |
Manufacturer: | RF Solutions |
Maximum Frequency: | 868 MHz |
Maximum Operating Temperature: | +60 C |
Mechanical Style: | Whip |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Number of Bands: | 1 Band |
Polarization: | Vertical |
Product Category: | Antennas |
Product Type: | ISM Antennas-ISM, MICS, UHF, VHF, UWB |
Product: | PCB Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE), GSM, UMTS |
Protocol - Sub GHz: | UHF |
Protocol - WiFi - 802.11: | LoRaWAN, SigFox |
Style: | Stubby |
Subcategory: | Antennas |
Termination Style: | Through Hole |
Type: | Passive Antenna |
VSWR: | 2.0:1 |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары