ANT-GSMMQB-UFL, ANT-GSMMQB-UFL Square Omnidirectional Antenna with UFL Connector, 2G (GSM/GPRS)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 шт., срок 7 недель
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Альтернативные предложения2
Описание
Passive Components\Antennas\GSM & GPRS Antennas
Quad-Band 850/900/1800/1900MHz 50 Ohm Impedance Power Rating 10W Groundplane Independent Higher Performance PCB Antenna
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Physical Form | Square |
Connector Type | UFL |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Gain | 1dBi |
RF Protocols | 2G(GSM/GPRS) |
Antenna Type | Flat Patch |
Applications | GSM |
ECCN | EAR99 |
Features | Cable - 200mm |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) |
Height (Max) | 0.031"" (0.80mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Adhesive |
Number of Bands | 4 |
Package | Bulk |
Power - Max | 10W |
RF Family/Standard | Cellular |
RoHS Status | RoHS Compliant |
Termination | U.FL (UMCC), IPEX MHF1 |
VSWR | 2, 3 |
Antenna Connector Type: | U.FL |
Application: | Cellular Applications |
Brand: | RF Solutions |
Cable Length: | 10 cm |
Cable Type: | 100 mm RG178 |
Center Frequency: | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 1 dBi |
Impedance: | 50 Ohms |
Manufacturer: | RF Solutions |
Maximum Frequency: | 1.9 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 850 MHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 4 Band |
Polarization: | Horizontal |
Power Rating: | 10 W |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | PCB Antennas |
Style: | I-Bar Flex |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 3 |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.