AP2127K-1.2TRG1

Фото 1/2 AP2127K-1.2TRG1
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Мин. кол-во для заказа 25 шт.
Добавить в корзину 25 шт. на сумму 350 руб.
Номенклатурный номер: 8024079381
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Dropout Voltage 1.2 V
Dropout Voltage - Max 1.3 V
Factory Pack Quantity 3000
Input Voltage MAX 6 V
Input Voltage MIN 2.5 V
Line Regulation 500 uV
Load Regulation 4 mV
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 300 mA
Output Type Fixed
Output Voltage 1.2 V
Package / Case SOT-23-5
Packaging Cut Tape or Reel
Product LDO Voltage Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 54 dB
Quiescent Current 60 uA
Reference Voltage 800 mV
Series AP2127K
Subcategory PMIC-Power Management ICs
Type CMOS LDO Regulator
Voltage Regulation Accuracy 2%
Brand: Diodes Incorporated
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 1.2 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Line Regulation: 500 uV
Load Regulation: 4 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 1.2 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Quiescent Current: 60 uA
Reference Voltage: 800 mV
Series: AP2127K
Subcategory: PMIC-Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2%

Техническая документация

Datasheet
pdf, 825 КБ
Datasheet AP2127N-1.0TRG1
pdf, 827 КБ