APDS-9306-065, Ambient Light Photo Sensor, Digital I2C Output, 560nm Peak Sensitivity, 1.7V to 3.6V Supply, SMD-6
см. техническую документацию
Описание
Miniature surface-mount digital ambient light sensor. It is suitable for use in detection of ambient light to control display backlighting (wearable devices smart watch, sport watch, mobile devices - cell phones, PDAs, PMP, computing devices - notebooks, tablet PC, key, consumer devices - LCD monitor, flat-panel TVs, video cameras, digital still camera board), automatic residential and commercial lighting management.
• Utilizes coating technology to emulate human eye spectral response
• High sensitivity in low lux condition- ideally suited for operation behind dark glass
• Wide dynamic range 18.000.000: 1
• Low lux performance 0.01 lux
• Up to 20bit resolution
• Wide Power Supply Range 1.7V to 3.6V (fluorescent light flicker immunity)
• Power management (low active current: 85µA typical)
• I2C-bus interface compatible (up to 400KHz (I2C fast-mode)
• Dedicated interrupt pin
Технические параметры
Выход Датчика | Цифровой(I2C) |
Длина Волны Предельной Чувствительности | 560нм |
Количество Выводов | 6вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.7В |
Стиль Корпуса Датчика Окружающего Света | SMD |
Вес, г | 0.05 |