ARD00354
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 820 руб.
Добавить в корзину 1 шт.
на сумму 18 820 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Демонстрационная плата инструментального усилителя MCP6N11
Технические параметры
Amplifier Type | Instrumentation |
Base Product Number | ARD00354 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 30mA |
Current - Supply (Main IC) | 800ВµA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Rail-to-Rail |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | MCP6N11, MCP6001, MCP6V26, MCP6V27, PIC18F2553 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Supported Device | MCP6N11 |
Supported Device Technology | Instrumentation Amplifier |
Type | Demonstration Board |
Analogue Function | Wheatstone Bridge |
Featured Device | MCP6N11, MCP6V26, MCP6V27 |
Kit Classification | Reference Design |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Microchip |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Development Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP6N11, MCP6001, MCP6V26, MCP6V27, PIC18F2553 |
Type: | Instrumentation Amplifiers |