AS1206KKX7RYBB473
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3000 шт., срок 8-10 недель
37 руб.
Мин. кол-во для заказа 75 шт.
Кратность заказа 5 шт.
от 250 шт. —
26 руб.
Добавить в корзину 75 шт.
на сумму 2 775 руб.
Альтернативные предложения3
Описание
AS Series X7R Automotive Grade MLCCs
YAGEO AS Series X7R Automotive Grade Multilayer Ceramic Capacitors (MLCCs) feature flexible lead-free terminations and are ideal for automotive equipment. These AEC-Q200-qualified capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure provides a high capacitance per unit volume. TYAGEO AS Series X7R Automotive Grade MLCCs feature rated voltages from 10V to 250V and capacitance values from 1nF to 4.7µF. The series is suitable for all general-purpose, entertainment, comfort/security, and information applications.
YAGEO AS Series X7R Automotive Grade Multilayer Ceramic Capacitors (MLCCs) feature flexible lead-free terminations and are ideal for automotive equipment. These AEC-Q200-qualified capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure provides a high capacitance per unit volume. TYAGEO AS Series X7R Automotive Grade MLCCs feature rated voltages from 10V to 250V and capacitance values from 1nF to 4.7µF. The series is suitable for all general-purpose, entertainment, comfort/security, and information applications.
Технические параметры
Brand: | YAGEO |
Capacitance - nF: | 47 nF |
Capacitance - pF: | 47000 pF |
Capacitance: | 0.047 uF |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | Automotive MLCCs |
Qualification: | AEC-Q200 |
Series: | AS |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Flexible(Soft) |
Tolerance: | 10% |
Voltage Rating DC: | 250 VDC |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 786 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.