AS2201F-01-08S, AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 шт., срок 6 недель
4 980 руб.
Добавить в корзину 1 шт.
на сумму 4 980 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port
Minimises installation time and cost Accepts nylon or polyurethane tubing Wide variety of sizes Speed accurately controlled even at low velocityТехнические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded, Tube |
Threaded Inlet Port | R 1/8 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 1/8 in |
Threaded Inlet Thread Standard | R |
Threaded Outlet Port | R 1/8 Male |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | 1/8 in |
Threaded Outlet Thread Standard | R |
Tube Outlet Port | 8mm |
Type | Speed Controller |
Вес, г | 20 |
Техническая документация
Datasheet AS1201F-M3-23
pdf, 50 КБ
Datasheet AS1201F-M3-23
pdf, 129 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.