AS2201F-01-08S

Фото 1/3 AS2201F-01-08S
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7 недель
4 980 руб.
от 10 шт.4 000 руб.
Добавить в корзину 1 шт. на сумму 4 980 руб.
Номенклатурный номер: 8026025915
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings

AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

Minimises installation time and cost Accepts nylon or polyurethane tubing Wide variety of sizes Speed accurately controlled even at low velocity

Технические параметры

Inlet Port Type Threaded
Manufacturer Series AS
Maximum Outlet Pressure 1MPa
Minimum Outlet Pressure 0.1MPa
Outlet Port Type Threaded, Tube
Threaded Inlet Port R 1/8 Male
Threaded Inlet Thread Gender Male
Threaded Inlet Thread Size 1/8 in
Threaded Inlet Thread Standard R
Threaded Outlet Port R 1/8 Male
Threaded Outlet Thread Gender Male
Threaded Outlet Thread Size 1/8 in
Threaded Outlet Thread Standard R
Tube Outlet Port 8mm
Type Speed Controller
Вес, г 20

Техническая документация

Datasheet AS1201F-M3-23
pdf, 50 КБ
Datasheet AS1201F-M3-23
pdf, 129 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.