ASCY-CR00-AS702, Светодиод, White Surface, Красный, SMD (Поверхностный Монтаж), 2.18mm x 1.6mm, 20 мА, 2 В, 621 нм
см. техническую документацию
Описание
ASCY-CR00-AS702 surface mount LED uses AlInGaP chip in a small form-factor DFN-2 package. The LED is designed with high-reliability performance to work under a wide range of environmental conditions. The small form-factor package also enables flexibilities in product designs, which is ideal for a wide range of applications. Typical applications include status indicators, electronic signs and displays (channel lettering, contour lighting, indoor variable message signs), office automations, home appliances, and industrial equipment (front panel backlighting, push button backlighting, display backlighting, keypad backlighting, symbol backlighting and scanner lighting).
• Low power 2216 DFN2 surface mount LED
• High-reliability package with enhanced silicone resin encapsulation
• Small package form-factor and thickness for better design flexibility
• Red colour
• White surface
• Maximum luminous intensity is 450mcd, typical luminous flux is 1lm
• 2.4V maximum forward voltage, 10µA reverse current at VR = 5V
• 621nm typical dominant wavelength, 629nm typical peak wavelength
• Viewing angle is 120°
• Operating temperature range from -40 to +100°C
Технические параметры
Линейка Продукции | ASCY-Cx0x Series |
Монтаж Светодиода | SMD(Поверхностный Монтаж) |
Прямое Напряжение | 2В |
Прямой Ток | 20мА |
Размер корпуса светодиода | 2.18mm x 1.6mm |
Сила Света | 330мкд |
Типичное Значение Длины Волны | 621нм |
Угол Обзора | 120 |
Форма Линзы | Прямоугольная |